| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176408-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-9 |
1-2176408-9
| Heilind Number: | AMP1-2176408-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176408-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, delivering a robust 6 W power rating. Designed for surface mount installation, it offers easy integration onto circuit boards. With a resistance of 8.2 KΩ and a tolerance of 5%, this resistor ensures precise and reliable operation. Rated for a maximum voltage of 300 V, it is suitable for a variety of applications. Crafted with a thick film element, it guarantees durability and efficiency. Perfect for demanding environments, this resistor is an essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


