| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176414-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 56 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP1-2176414-2 |
1-2176414-2
| Heilind Number: | AMP1-2176414-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176414-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality axial leaded resistor. With a power rating of 7W and a resistance of 56Ω, it ensures optimal performance even in demanding applications. The metal oxide film element and tinned copper leads guarantee durability and reliability. Operating at temperatures ranging from -55 to 155°C, it's suitable for a wide range of environments. With a rated voltage of 750V and a tolerance of 5%, precision is key. Whether you're a professional or hobbyist, this resistor is a must-have for your through-hole component collection.

