| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176429-1 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-2176429-1 |
1-2176429-1
| Heilind Number: | AMP1-2176429-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176429-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with the MPT100 4R7 5% Thick Film Resistor. With a power rating of 100 W and a rated voltage of 700 V, this radial leaded resistor ensures reliable performance in high-power applications. Its compact TO247 size and tinned copper leads make for easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable operation. With a resistance of 4.7 Ω and a tolerance of 5%, it's perfect for precision circuitry. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176429-9 | ![]() |


