1-2176429-5

Heilind Number:AMP1-2176429-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176429-5
ECAD Model:
3D Model

Description:

MPT100 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176429-5
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1-2176429-5

Detailed Description

Enhance your circuitry with the MPT100 22R 5% Radial Leaded Resistor. With a power rating of 100W and a resistance of 22Ω, this component is designed for high-performance applications. The TO247 size code ensures easy integration, while the tinned copper leads provide reliable connectivity. Operating at a rated voltage of 700V, it offers robust protection against power surges. Its compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for space-constrained environments. Featuring a thick film element and a tolerance of 5%, this resistor guarantees precise and stable resistance values. With a temperature coefficient of ±50 ppm/°C, it maintains its performance across a wide range of operating conditions. Upgrade your system with this RoHS-compliant resistor for superior quality and efficiency.