| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176433-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176433-3 |
1-2176433-3
| Heilind Number: | AMP1-2176433-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176433-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0402 1% 33Ω 0.1W General Purpose Resistor, ideal for surface mount applications. This compact yet powerful component, featuring a thick film element, ensures reliable operation with a tolerance of 1%. With a rated voltage of 50V and two solder termination points, it offers versatility in various electronic projects. Measuring just 1 x 0.5 x 0.35mm, it's perfect for space-constrained designs. Trust in its high-quality construction for consistent and precise resistance, making it a valuable addition to any resistor inventory.

