| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176435-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176435-6 |
1-2176435-6
| Heilind Number: | AMP1-2176435-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176435-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry with precision and efficiency using our CRGH0603 1% Thick Film General Purpose Resistor. With a resistance of 910 Ω and a power rating of 0.2 W, this surface mount component is perfect for applications requiring reliable performance. Its compact 0603 size and solder termination make installation a breeze, while its 1% tolerance ensures accuracy. Operating at a rated voltage of 50 V, it's suitable for a wide range of electronic setups. Trust in the quality of this resistor for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176435-7 | ![]() |


