1-2176447-5

Heilind Number:AMP1-2176447-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176447-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 69R8 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176447-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:69.8 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176447-5

Detailed Description

Enhance your electronic projects with this ultra-precise surface mount resistor. Boasting a resistance of 69.8 Ω with a tolerance of just 0.1%, it ensures accurate performance even in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this resistor is designed for efficiency and reliability. Its compact 0201 size and surface mount termination make it easy to integrate into your circuit board. Crafted with thin film technology and featuring low temperature coefficient and tight stability, this resistor guarantees optimal performance. Upgrade your designs with this high-quality component, perfect for precision applications.