1-2176448-6

Heilind Number:AMP1-2176448-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176448-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 768R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176448-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:768 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176448-6

Detailed Description

Enhance circuit precision with this ultra-small 0201 CPF resistor, meticulously designed for high-performance applications. Boasting a resistance of 768 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate signal control. Operating at a rated voltage of 15V and power rating of .031W, it's ideal for demanding electronic setups. With surface mount termination and thin film element, it guarantees reliable, solderable connectivity. RoHS compliant, it aligns with environmental standards. Elevate your designs with this Surface Mount Precision Resistor, a key component for efficient and precise circuitry.