1-2176448-8

Heilind Number:AMP1-2176448-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176448-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 806R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176448-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:806 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176448-8

Detailed Description

Enhance precision in your electronic designs with this high-quality CPF 0201 resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1% and low temperature coefficient of 25ppm. The surface mount design and two solder terminations make for easy installation, while its compact 0201 size saves valuable board space. With a power rating of .031 W and resistance of 806 Ω, it is ideal for various applications, up to a rated voltage of 15 V. Trust in the reliability of this resistor for consistent performance in your circuitry.