1-2176449-5

Heilind Number:AMP1-2176449-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176449-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 8K06 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176449-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:8.06 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176449-5

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 8.06 KΩ and a tolerance of .1%, it offers reliable and accurate operation. The thin film element ensures high-quality performance, while the low power rating of .031 W makes it suitable for a variety of circuit designs. Rated for a maximum voltage of 15 V, it is ideal for use in a wide range of electronic devices. Its compact size of .58 x .29 x .23 mm, two solder terminations, and surface mount mounting style make it easy to integrate seamlessly into your designs. With a resistance of 10K RL and a temperature coefficient of 25ppm, this resistor meets stringent quality standards. Upgrade your electronic components with this exceptional surface mount resistor.