1-2176449-6

Heilind Number:AMP1-2176449-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 8K25 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176449-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:8.25 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176449-6

Detailed Description

Enhance circuit performance with this precision resistor, featuring a Thin Film element for reliable operation. With a resistance of 8.25 KΩ and a tight tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .031 W and rated voltage of 15 V, this 0201 size resistor is ideal for demanding applications. Its surface mount design allows for easy installation, and with a low temperature coefficient of 25ppm, it guarantees stable performance over time. Trust in its quality construction and robust solder termination for lasting durability. Upgrade your electronic assemblies with this high-performance component.