1-2176452-1

Heilind Number:AMP1-2176452-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176452-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 681R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176452-1
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:681 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176452-1

Detailed Description

Enhance your precision electronic projects with this ultra-compact CPF 0201 resistor. Measuring just .58 x .29 x .23 mm, it offers exceptional performance with a resistance of 681 ohms, tolerance of .1%, and power rating of .031W. Crafted with a thin film element, it ensures accuracy and stability in voltage applications up to 15V. Ideal for surface mount installations, it features solder terminations for easy integration. With a low temperature coefficient of 25ppm, this resistor guarantees reliable operation even in demanding environments. Upgrade your circuit designs with this high-quality component, perfect for a wide range of applications in the electronics industry.