1-2176452-5

Heilind Number:AMP1-2176452-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176452-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 750R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176452-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:750 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176452-5

Detailed Description

Enhance precision in your electronic circuits with this 0201-size CPF resistor, designed for optimal performance. With a resistance of 750 ohms and a tolerance of 0.1%, it ensures accuracy in voltage regulation. The thin film element and low temperature coefficient of 25ppm make it ideal for applications requiring stable and reliable operation. This surface mount resistor, with solder termination and a power rating of .031W, is perfect for compact PCB designs. Not only does it meet high industry standards, but it also offers excellent durability with a rated voltage of 15V. Upgrade your circuitry with this high-quality component, suitable for a wide range of electronic devices.