1-2176453-1

Heilind Number:AMP1-2176453-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176453-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 7K32 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176453-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:7.32 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176453-1

Detailed Description

Achieve precision performance with this ultra-compact CPF 0201 resistor, designed for high-accuracy applications. With a resistance of 7.32 KΩ and a tolerance of 0.1%, this thin film resistor guarantees reliable and consistent performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it's suitable for a wide range of electronic circuits. Featuring surface mount termination and compact dimensions of .58 x .29 x .23 mm, it offers easy integration onto PCBs. With a low temperature coefficient of 25ppm, it ensures stable operation even in varying environmental conditions. Perfect for demanding industrial and electronic projects, this resistor is a crucial component for achieving precise and reliable circuitry.