1-2176453-5

Heilind Number:AMP1-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 8K06 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:8.06 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176453-5

Detailed Description

Enhance your electronic projects with the CPF 0201 8K06 precision resistor. Designed for optimal performance, this thin film resistor offers a resistance of 8.06 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm. Operating at a rated voltage of 15 V and a power rating of .031 W, it ensures reliable and accurate signal processing. With a compact 0201 size and surface mount termination, it is easy to integrate into your circuit design. RoHS compliance guarantees its environmental sustainability, making it an ideal choice for high-quality applications in a variety of industries. Elevate your electronic assemblies with the superior performance of this Surface Mount Resistor.