1-2176455-1

Heilind Number:AMP1-2176455-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176455-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 5R36 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176455-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:5.36 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176455-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact designs. With a resistance of 5.36 Ω and a tolerance of 0.1%, this thin film resistor ensures accuracy in circuitry. Operating at a power rating of .063 W and a rated voltage of 25 V, it's reliable for various applications. RoHS compliant and featuring solder termination, it guarantees both performance and environmental responsibility. Upgrade your components with this Surface Mount Resistor for optimal efficiency.