1-2176455-6

Heilind Number:AMP1-2176455-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176455-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6R04 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176455-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.04 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176455-6

Detailed Description

Enhance circuit performance with our precision CPF 0402 resistor, designed for high-accuracy applications. Boasting a tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film resistor ensures stable and reliable operation. With a power rating of .063 W and a resistance of 6.04 Ω, it's ideal for fine-tuning electronic systems. Its compact 0402 size and surface mount termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with the unmatched precision of our surface mount resistor.