1-2176456-2

Heilind Number:AMP1-2176456-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176456-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1R3 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176456-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.3 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176456-2

Detailed Description

Enhance circuit performance with our precision thin film resistor, meticulously crafted for optimal accuracy. This CPF 0603 resistor boasts a 1.3 Ω resistance with a tolerance of .1%, ensuring reliable operation in even the most demanding applications. With a power rating of .063 W and a rated voltage of 50 V, it guarantees stable performance under varying load conditions. The surface mount design, with solder termination, simplifies installation on PCBs. Measuring just 1.55 x .8 x .45 mm, it's ideal for space-constrained environments. Trust in its high-quality construction, meeting stringent 25ppm and 1K RL standards. Upgrade your electronics with this essential component.