1-2176457-1

Heilind Number:AMP1-2176457-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176457-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R27 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176457-1
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.27 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176457-1

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 1206 chip resistor. Measuring at a compact 3.05 x 1.55 x .55 mm, it is perfect for space-constrained applications. With a power rating of .125 W and a low resistance of 1.27 Ω, it ensures optimal performance even in demanding environments. The thin film element type guarantees accuracy, with a tight tolerance of .1% and low temperature coefficient of 25ppm. Specially designed for surface mount installation, it offers easy and secure solder termination. Operating at a rated voltage of 150 V, it is suitable for a wide range of circuitry. Trust in this resistor for reliable and consistent operation in your electronic projects.