1-2176457-5

Heilind Number:AMP1-2176457-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176457-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R4 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176457-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.4 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176457-5

Detailed Description

Enhance your electronic projects with this high-precision CPF resistor. Measuring at 1206 size, it boasts a power rating of .125 W and a resistance of 1.4 Ω, ensuring optimal performance even in demanding applications. With a tolerance of .1% and a temperature coefficient of 25ppm, this thin film resistor guarantees accurate and stable operation. Its compact surface mount design, measuring 3.05 x 1.55 x .55 mm, makes it easy to integrate into your PCB layout. Rated for a maximum voltage of 150 V, it is suitable for a wide range of circuitry. Trust in the quality of this component for your next project.