1-2176457-9

Heilind Number:AMP1-2176457-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176457-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1R54 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176457-9
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:1.54 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-2176457-9

Detailed Description

Enhance circuit precision with this CPF 1206 thin film resistor, meticulously crafted to provide a resistance of 1.54 Ω with an exceptional tolerance of 0.1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in a variety of applications. With a low temperature coefficient of 25ppm, it maintains accuracy even in fluctuating conditions. Measuring just 3.05 x 1.55 x .55 mm, this surface mount resistor is space-efficient and easy to install. Solder termination and RoHS compliance further add to its convenience and environmental sustainability. Ideal for high-precision electronics, this resistor is a vital component for ensuring stable and efficient circuit operation.