| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2177063-4 |
| Series: | AMP+ HVP800 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 23 mm, .9 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Connector System: | Wire to Wire |
| Length: | 4.25 in |
| Cable Exit Angle: | 180° |
| Height: | 2.06 in, 52.5 mm |
| Width: | 3.64 in, 92.5 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mating Pin Diameter: | .314 in, 8 mm |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Part Aliases: | 1-2177063-4 |
| SKU: | AMP1-2177063-4 |
1-2177063-4
Specifications
Detailed Description
Elevate your automotive connectivity with our AMP+ HVP800 series male terminal housing. Designed with top-tier performance in mind, this housing boasts a single row configuration, perfect for streamlined installations. With a pitch of .9 inches (23 mm) and a robust voltage rating of 850 V DC, it ensures reliable power delivery in demanding environments. Engineered for durability, it features IP6K9K ingress protection, safeguarding against water and dust intrusion. The housing's polarization and sealable design further enhance its functionality, making it a versatile solution for signal applications. Crafted from high-quality PA GF material in a striking orange color, it not only offers superior performance but also adds a touch of visual appeal to your setups. Whether in automotive, industrial, or other settings, this AMP+ HVP800 housing is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2177058-1 | ![]() |


