| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2178615-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Polyamide - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .191 in, 4.85 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 650 V AC |
| PCB Contact Termination Area Plating Finish: | Bright |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .191 in, 4.85 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2178615-0 |
| SKU: | AMP1-2178615-0 |
1-2178615-0
Specifications
Detailed Description
Easily connect components on your PCB with this right angle mount receptacle. Designed for 2mm pitch spacing, it features 10 gold-plated contacts for reliable signal transmission. The black polyamide housing is UL 94V-0 rated for safety, and with a voltage rating of 250VAC, it ensures efficient power delivery. With a termination method of through hole soldering, it provides secure attachment to the PCB. Measuring just 4.85mm in height, it's suitable for compact assemblies. This industrial-grade connector, compliant with lead-free solder processes, is ideal for various applications in electronics manufacturing. Each package contains 450 units, conveniently supplied on a reel for easy handling. Trust in its high-quality construction for seamless board-to-board connections.

