1-2198318-7

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

Enhance your high-speed data transmission capabilities with our zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY. Designed for optimal performance, this assembly features a Through Hole - Press-Fit termination method and a compact .8mm pitch. With two ports and 40 positions, it offers seamless connectivity for your networking needs. Operating at a blazing 32 Gb/s data rate, it ensures swift and efficient data transfer. Built to withstand harsh conditions, it has an operating temperature range of -55 to 105°C (-67 to 221°F). Perfect for demanding applications, this Cage Assembly with Integrated Connector is a reliable solution for your connectivity requirements. Rest assured, it meets RoHS compliance standards, aligning with our commitment to environmental sustainability. Elevate your connectivity experience with this high-speed connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2198318-7
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2198318-7
Lightpipe Style:Standard
Lightpipe Configuration:Three
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: