1-2198325-9

zSFP+ STACKED 2x2 RECEPTACLE ASSEMBLY

Enhance your high-speed connectivity with this zSFP+ Stacked 2x2 Receptacle Assembly. Designed for optimal performance, this assembly features Through Hole - Press-Fit termination method and a pitch of .8mm (.032 in), ensuring secure and reliable connections. With four ports and 80 positions, it offers ample versatility for your networking needs. Operating at a blazing 32 Gb/s data rate, this assembly is perfect for demanding applications. Its 2 x 2 port matrix configuration and wide operating temperature range of -55 - 105 °C (-67 - 221 °F) make it suitable for various environments. RoHS compliant and part of the SFP/SFP+/zSFP+ supplier product line, you can trust in its quality and reliability. Upgrade your setup with this Cage Assembly with Integrated Connector for seamless high-speed performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2198325-9
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:4
Number of Positions:80
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 2
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2198325-9
Lightpipe Style:Standard
Lightpipe Configuration:Three
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:SFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/24/2015E-15-009488 - Product Improvement. Two piece EMI spring on each side of the face of the connector assembly to avoid potential for damage to the springs during insertion into the PCB and also provides additional weld points to increase reliability. Stock of previous version can continue to be used.Download