1-2199298-5

18P,DIP SKT,300 CL,LDR,PB FREE

This UL 94V-0 compliant DIP socket connector is designed for efficient board mount installation, featuring a housing made of durable PBT GF30. With 18 contacts arranged in 2 rows and a pitch of 2.54mm, it offers reliable connectivity for signal circuit applications. The phosphor bronze contacts with tin plating ensure excellent conductivity, with a contact resistance of 20 mΩ and insulation resistance of 1000 MΩ. Operating temperature ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its vertical mount angle and low profile design make it space-efficient, while the polarization feature aids in proper mating alignment. RoHS compliant and packaged in tubes for convenience, this connector is a dependable choice for various electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2199298-5
Housing Material:PBT GF30
Number of Contacts:18
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Socket Type:DIP
Mount Angle:Vertical
Row Spacing:.3 in, 7.62 mm
Row Width:7.62 mm
Package Quantity:26
Contact Amperage:1 A
Number of Positions:18
Contact Resistance:20 mΩ
Termination Type:Through Hole
Insulation Resistance:1000 MΩ
GPL:056
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:60 µin
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7243
Height Above PC Board:.2 in, 5.1 mm
Connector Length:.9 in
Connector Product Type:Socket
ECCN:EAR99
Termination Post Length:3 in
Body Color:Black
Sleeve Material:Brass/Copper
Sleeve Plating:Tin/Lead
Contact Type:Stamped & Formed
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-2199298-5
SKU:AMP1-2199298-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: