1-2204801-8
ELCON MICRO,HEADER,VERTICAL DIP,4P
Elevate your power connection setup with our ELCON Micro Header, designed for vertical DIP mounting on your board. This high-performance connector features a durable LCP housing in sleek black, meeting stringent UL 94V-0 flammability standards for peace of mind. With a pitch of 3mm (.118 in) and 4 positions, it offers reliable power delivery with a maximum voltage rating of 600V AC/DC and a contact amperage of 12.5A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With wave solder capabilities and RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your power connectivity with this essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2204801-8 |
Series: | ELCON Micro |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Contact Amperage: | 12.5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H87 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K844 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2204801-8 |
SKU: | AMP1-2204801-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download |