2204748-2
ELCON MICRO,RECEPTACLE HOUSING,4P
Introducing the ELCON MICRO Receptacle Housing, a versatile component designed for power applications. Constructed from durable Nylon 6/6 material in a sleek black finish, this housing features two rows with a pitch of 3mm, accommodating four positions. With a voltage rating of 600V AC/DC and a contact amperage of 12A, it ensures reliable power transmission. The housing is sealable for added protection, making it suitable for various environments. Its cable mount design allows for easy installation, while its V-0 flammability rating guarantees safety. Meeting RoHS compliance, this housing is an environmentally friendly choice for your connectivity needs. Perfect for wire-to-board connections, it offers secure termination with matte tin plating. Whether in industrial or commercial settings, the ELCON MICRO Receptacle Housing is a dependable solution for powering your devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2204748-2 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .118 in, 3 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Row Spacing: | .118 in, 3 mm |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | H87 |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K844 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Connector Product Type: | Cable Housing |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle Housing |
Material Flammability Standard: | V-0 |
Part Aliases: | 2204748-2 |
SKU: | AMP2204748-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |