| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2209521-2 |
| Color: | Black |
| Accessory Type: | Cover Assembly |
| Strain Relief: | No Strain Relief |
| Body Material: | PBT |
| Package Quantity: | 200 |
| Number of Positions: | 46 |
| GPL: | N14 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M234 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | .063 in, 1.6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-2209521-2 |
| SKU: | AMP1-2209521-2 |
1-2209521-2
Specifications
Detailed Description
Cover Assembly in sleek Black, designed for Automotive connectors. Made of durable PBT material with UL 94-HB flammability standard compliance, ensuring safety and reliability. With a package quantity of 200, it's perfect for bulk installations. Featuring 46 positions for secure connections, this assembly is sealable for added protection. Operating temperature range suitable for automotive environments. Bundle diameter of .063 inches (.6 mm) with a 180° cable exit angle. RoHS compliant for environmental responsibility. Perfect for wire-to-device connections in automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2209520-9 | ![]() | |
| TE Connectivity 2209520-6 | ![]() |


