1-2213755-1

3 ROW 6P HIGH TEMP UMNL PIN ASSM

Enhance your power connectivity with this Vertical Rectangular Connector. Designed for Wire to Board applications, it features a sturdy housing crafted from LCP GF30 (Liquid Crystal Polymer) in sleek black. With two rows and six positions, it offers reliable termination through Through Hole - Solder method, ensuring secure attachment to your Printed Circuit Board. The 6.35mm (.25 in) pitch and 600V AC voltage rating make it suitable for industrial use. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is a durable solution for your power circuitry needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213755-1
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Contact Amperage:12 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:K84
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:6
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:1-2213755-1
SKU:AMP1-2213755-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: