AV1910R712R04

Heilind Number:AMP1-2213764-8
Manufacturer:TE Connectivity
Manufacturer Number:AV1910R712R04
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA FIX RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity AV1910R712R04
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213764-8

Detailed Description

Elevate your control panel with our AV19 SPM 0.4VA Fixed Ring LED Push Button Switch in a striking blue hue. Designed for vertical mounting, this switch features a durable gold contact plating for reliable performance. The round actuator offers a comfortable grip, with a smooth Off-(On), On-(Off) operation. Illuminate your workspace with the built-in LED, powered by a 12V rated voltage. With a contact configuration of SPST and a current rating of 0.4A, this switch is suitable for a range of applications. Plus, it meets RoHS compliance for environmentally conscious operations. Upgrade your setup with this high-quality, efficient push button switch.