1-2213764-9

Heilind Number:AMP1-2213764-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2213764-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A FIX RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213764-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213764-9

Detailed Description

Enhance your control panel with the AV19 SPM 5A Fixed Ring LED Switch in vibrant blue, designed for effortless operation and clear indication. Featuring a vertical mount and SPST contact configuration with silver plating, this push button switch offers reliable performance at 250VAC. The round actuator allows for easy engagement, with a momentary Off-(On) and On-(Off) switch operation. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your setup with this sleek and functional component.