| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213766-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213766-5 |
1-2213766-5
| Heilind Number: | AMP1-2213766-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213766-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your AV system with our AV19 SPM Power LED Switch in vibrant green. This high-performance panel switch boasts a robust 5A capacity, ensuring seamless operation even in demanding setups. Designed for vertical mounting, it features a sleek round actuator for comfortable use. With a SPST contact configuration and silver plating, it guarantees reliable performance, while its rated 250VAC voltage and RoHS compliance offer peace of mind. Illuminate your control panel with this premium switch, perfect for both professional and DIY projects.

