1-2213766-6

Heilind Number:AMP1-2213766-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2213766-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA POWER LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213766-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213766-6

Detailed Description

Upgrade your AV19 system with this high-performance SPM power LED in vibrant green, designed for a 24V circuit. With a robust mount type for easy installation on panels, its gold-plated contacts ensure reliable connectivity. The vertical mount angle and SPST configuration offer seamless operation, while the round actuator and dual switch operation (Off-(On), On-(Off)) provide versatility. Rated for 250VAC and RoHS compliant, this push button switch guarantees both safety and environmental responsibility. Illuminate your control setup with this essential component.