1-2213772-6

Heilind Number:AMP1-2213772-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2213772-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPM 0.4VA MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213772-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213772-6

Detailed Description

Elevate your control panel with the AV22 SPM 0.4VA Push Button Switch. Designed for effortless operation, this switch features a round actuator and SPST contact configuration, allowing for easy on/off functionality. The vibrant green LED illumination adds a touch of style and visibility, while the gold-plated contacts ensure reliable performance. With a rated voltage of 250VAC and RoHS compliance, this switch is both powerful and environmentally friendly. Perfect for various applications, from industrial machinery to consumer electronics, this switch is a versatile and essential component for any project. Upgrade your setup with the AV22 SPM 0.4VA Push Button Switch and experience seamless control like never before.