1-2213934-0

SMT TB PERP PLUG, 5.0MM, 10 POS

Easily connect wires and cables with our SMT TB PERP PLUG from the Buchanan WireMate TB Series. This 10-position receptacle features a 5.0mm pitch, ideal for efficient PCB mounting. With a durable thermoplastic housing and copper alloy contacts plated with tin, it ensures reliable performance in industrial settings. Rated for 10A and 300V AC, it meets stringent quality standards. Suitable for wire sizes ranging from .13 to 3.31mm² (12-26 AWG), it offers versatile connectivity options. Designed for straight mating, it provides a secure and stable connection. While not reviewed for lead-free solder processes, it complies with RoHS regulations. Perfect for various applications, this terminal block is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213934-0
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:10
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2213934-0
SKU:AMP1-2213934-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: