1-2213936-1

SMT TB SCREW RECEPTACLE, 3.5MM, 11 POS

The SMT TB SCREW RECEPTACLE, a versatile connectivity solution designed for efficient PCB assembly in industrial applications. This 3.5mm receptacle features 11 positions for secure wire termination, with a maximum amperage of 8A and voltage rating of 300V AC. The thermoplastic housing in sleek black offers durability and easy installation, while the copper alloy contacts with tin plating ensure reliable conductivity. With a pitch of 3.5mm, this straight-mount connector accommodates wire sizes ranging from 16 to 30 AWG, making it ideal for a variety of wiring setups. Compliant with RoHS regulations, it guarantees safe and environmentally friendly operation. Elevate your terminal block solutions with the Buchanan WireMate TB Series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213936-1
Series:Buchanan WireMate TB Series
Amperage:8 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Number of Positions:11
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
ECCN:EAR99
Part Aliases:1-2213936-1
SKU:AMP1-2213936-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: