Enhance your power circuit connections with our RAST 5 IDC Connectors, perfect for vertical PCB mounting. With a durable nylon housing in a natural color, these connectors feature a single row design with four tab contacts for efficient power transmission. The through-hole solder termination method ensures secure attachment to the board, while the contact's copper alloy material and silver plating guarantee reliable conductivity. Meeting UL 94V-0 flammability standards, these connectors are suitable for a wide range of applications in appliances, with an operating temperature range from -40 to 120°C (-40 to 248°F). Each package includes 90 loose pieces, ready for assembly in wire-to-board configurations. The shrouded header type, along with mating retention and PCB alignment features, ensure proper connection alignment and stability. RoHS compliance is currently not available for this product. Upgrade your PCB setup with these high-quality IDC connectors for seamless power distribution.