1-2232263-1
PTL 1X2 CAP PANEL MT HOT WIRE KEY A BLK
Enhance power connectivity with the PTL 1X2 Cap Panel Mount featuring a hot wire key for secure installations. This black housing, crafted from UL-certified Polybutylene Terephthalate - GF, ensures reliable performance in a single-row design suitable for panel mounting. With a 6mm pitch and tab contact type, it accommodates 600V AC/DC voltage levels for robust power transmission. UL 94V-0 compliant for safety, it can be securely crimped onto wires with a termination method. Ideal for appliances, this housing with two positions and inline contact layout is perfect for power applications in various environments. The 14.95mm connector height, latching panel mount feature, and straight cable exit angle offer convenience in installation. Compliant with RoHS regulations, it guarantees eco-friendly operation while withstanding temperatures ranging from -55 to 105°C (-67 to 221°F). Upgrade your power connections with this high-quality panel mount connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2232263-1 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2232263-1 |
SKU: | AMP1-2232263-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |