1-2232356-5

PTL 3X5 CAP PANEL MT HOT WIRE KEY A BLK

Enhance power connectivity with this PTL 3X5 CAP PANEL MT housing, designed for efficient wire termination in high-voltage applications. Constructed with durable Polybutylene Terephthalate - GF material in a sleek black finish, this panel-mount connector ensures secure crimping with a 6mm pitch. With 15 positions for a matrix contact layout, it accommodates robust power distribution. Meeting UL 94V-0 flammability standards and operating reliably in temperatures ranging from -55 to 105°C, it's ideal for appliances and other demanding environments. Its latching panel-mount feature offers easy installation, while its straight cable exit angle allows for versatile connectivity. RoHS compliant and lead-free solder capable, this connector guarantees both performance and environmental responsibility. Elevate your power panel setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2232356-5
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:A
Number of Positions:15
Housing Color:Black
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:15
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Hot Wire Ignition - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-2232356-5
SKU:AMP1-2232356-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: