1-2232356-6
PTL 3X3 CAP PANEL MT HOT WIRE KEY A BLK
Enhance power connectivity with the PTL 3X3 CAP PANEL MT housing, featuring a durable Polybutylene Terephthalate construction for reliable performance. With three rows and a 6mm pitch, this panel-mount solution accommodates nine positions, suitable for various power applications. Its UL 94V-0 flammability standard and high voltage rating ensure safety and compliance. The black housing, measuring 31.15mm in height, is designed for easy installation on panels, with latches for secure mounting. Operating in a wide temperature range, from -55 to 105°C, this connector is ideal for appliances and other demanding environments. RoHS compliant and lead-free solder capable, it offers a sustainable and efficient solution for power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2232356-6 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | A |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 31.15 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Hot Wire Ignition - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2232356-6 |
SKU: | AMP1-2232356-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |