Enhance your RF connectivity with our high-performance TNC Plug, designed for optimal signal transmission in demanding environments. This rugged connector, part of the AMP TNC series, features a durable Phosphor Bronze construction with Gold plating for reliable conductivity. Its cable mount, crimp termination method, and threaded mating type ensure secure and efficient installation. With an impedance of 50 Ω and an operating frequency of 11 GHz, it's ideal for aerospace, defense, and marine applications. The Interfacial Seal provides added protection, while the Military-grade construction guarantees durability in extreme conditions. RoHS compliance ensures environmental responsibility. Upgrade your RF systems with this top-of-the-line TNC Plug.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-225550-3
Series: AMP TNC
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 11 GHz
Body Material: Phosphor Bronze
Cable Type: RG 393
Number of Positions: 1
Interface: TNC
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K789
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 16.256 mm, .64 in
Product Grade: Military
Part Aliases: 1-225550-3
SKU: AMP1-225550-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: