| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2271888-7 |
| Series: | Dynamic D-1100D Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .129 in, 3.3 mm |
| Keying: | X |
| Package Quantity: | 13 |
| Lock Type: | Latch |
| Contact Amperage: | 3 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.44 in, 36.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 15 mm, .59 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 1 µm, 39.37 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Tail Plating Finish: | Matte |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2271888-7 |
| SKU: | AMP1-2271888-7 |
1-2271888-7
Specifications
Detailed Description
Introducing the Dynamic D-1100D Series HDR Assembly, a high-performance connector designed for power and signal applications. With a durable construction featuring a black polyester housing, this assembly offers reliable connectivity in a variety of environments. The right-angle mount type and through-hole termination method ensure secure attachment to the board, while the 34-position header with 2mm pitch allows for efficient signal transmission. CSA and UL standards met, guaranteeing quality and safety. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse industrial settings. Halogen-free and RoHS compliant, this assembly prioritizes environmental responsibility. Perfect for wire-to-board applications, it is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1827863-7 | ![]() |


