1-2273000-4

Heilind Number:AMP1-2273000-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2273000-4
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273000-4
Amperage:4 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.177 in, 4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273000-4

Detailed Description

Easily connect sensors with our M8 x 1.0 straight plug Pigtail, designed for high performance in industrial settings. With an amperage rating of 4A and a durable PVC jacket, this cable assembly ensures reliable power and signal transmission. The 10,000mm overall length and 4.5mm cable diameter offer flexibility in installation, while the 22 AWG wire size and 3 positions accommodate various connection needs. Operating at 60VAC/60VDC, it guarantees safe and efficient performance. The brown, blue, and black wire colors, along with a black jacket, provide easy identification. Perfect for sensor applications, this cable assembly is a must-have for your wire management needs.