1-2273002-2

Heilind Number:AMP1-2273002-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2273002-2
ECAD Model:
3D Model

Description:

M8 x 1.0 straight plug Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273002-2
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273002-2

Detailed Description

Enhance your connectivity with this M8 x 1.0 straight plug Pigtail, offering a seamless solution for your wiring needs. With an amperage of 4 A and an overall length of 3000 mm, this cable assembly ensures reliable performance in various applications. Featuring a durable Polyvinyl Chloride (PVC) jacket in sleek black, it guarantees both flexibility and protection. The four-position design, along with 22 AWG wire size in brown, white, blue, and black colors, allows for efficient signal transmission. Operating at 30 VAC/30 VDC, this cable meets high voltage requirements with ease. Its straight plug and pigtail connector ends offer convenient connectivity, while RoHS compliance ensures environmental responsibility. Ideal for sensor applications, this cable assembly is a vital component in wire management setups.