1-2273005-1

M8 x 1.0 straight socket Pigtail Shld

Enhance connectivity with our M8 x 1.0 straight socket Pigtail Shld, designed for optimal performance in various applications. This cable assembly features a durable PVC jacket and shielded construction, ensuring reliability in demanding environments. With a 1500mm overall length and 5mm cable diameter, it offers flexibility for installation. The three-position design, terminated with an M8 connector on one end and a pigtail on the other, facilitates seamless integration. Operating at 60VAC/60VDC with a 4A amperage rating, it meets high power requirements while maintaining signal integrity. The 22 AWG wire size, in brown, blue, and black colors, guarantees efficient signal transmission. RoHS compliant and with a straight cable exit angle, it adheres to industry standards for environmental responsibility and ease of use. Perfect for sensor applications and beyond, this cable assembly is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273005-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273005-1
Insulation Material:PVC
Environmental Protection:With
Keying:A
Configuration:Single Ended
Wire Size:.326 mm²
Housing Material:Plastic
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Operating Temperature Range:-30 - 80 °C / -22 - 176 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: