1-2273011-3

Heilind Number:AMP1-2273011-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2273011-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M8 x 1.0 Angled socket Pigtail

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273011-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.188 in, 4.8 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
Mount Angle End 1:Right Angle
SKU:AMP1-2273011-3

Detailed Description

Enhance your connectivity with our M8 x 1.0 Angled Socket Pigtail, a high-quality cable assembly designed for seamless integration in various applications. With an amperage of 4A and an overall length of 5000mm, this cable features an M8 connector on one end and a pigtail on the other, catering to diverse connection needs. The 4.8mm (.188 in) cable diameter, along with 22 AWG wire in brown, white, blue, and black colors, ensures efficient signal transmission. Constructed with Polyvinyl Chloride (PVC) jacket material in a sleek black color, this cable assembly offers durability and flexibility. Operating at 30 VAC/30 VDC and RoHS compliant, it guarantees safety and environmental responsibility. The right-angle mount on the M8 connector end further enhances usability, making it an essential component in wire management and sensor applications. Elevate your connectivity experience with this reliable and versatile cable assembly.