1-2273113-1

Heilind Number:AMP1-2273113-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273113-1
ECAD Model:
3D Model

Description:

M12 strgt plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273113-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP1-2273113-1

Detailed Description

Ensure seamless connectivity with this M12 straight plug to M12 straight socket cable, designed for high-performance applications. With an amperage rating of 4A and an overall length of 300mm, it offers reliable power transmission over its 4-position configuration. The durable PVC jacket and 22 AWG wires in brown, white, blue, and black ensure longevity and easy identification. Operating at 250VAC/250VDC, it guarantees safe and efficient power delivery. Perfect for sensor applications, this cable with a 5mm diameter is ideal for industrial settings. Its straight plug and socket connectors make installation a breeze, while its black jacket ensures a sleek and professional look. Not RoHS compliant. Elevate your wire management with this essential cable assembly.