| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273114-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273114-4 |
1-2273114-4
Specifications
Detailed Description
Enhance connectivity with our M12 straight plug to M12 straight socket AA cable assembly, designed for seamless transmission in industrial environments. This 1500mm long cable features five positions and a 22 AWG wire size, with brown, white, blue, black, and gray color coding for easy identification. The durable PVC jacket in sleek black ensures longevity, while the straight plug and receptacle connectors guarantee a secure fit. Operating at 125 VAC and 125 VDC, this RoHS-compliant assembly is ideal for sensor applications, offering reliable performance with uncompromised quality. Stay powered and connected with confidence, backed by our commitment to excellence in wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2023 | PCN-23-171653b - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts. LTB 7/7/23 | Download | |||

