| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2273114-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP1-2273114-5 |
1-2273114-5
| Heilind Number: | AMP1-2273114-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2273114-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with this straight plug to straight socket cable assembly, featuring a 2-meter length for convenient reach. With a 4A current rating, it ensures reliable power transmission. The five-position wire setup, color-coded in brown, white, blue, black, and gray, is enclosed in a durable black PVC jacket. Suitable for both AC and DC applications with a 125V rating. Perfect for sensor connections and other industrial uses, this cable assembly guarantees secure and efficient performance. Non-shielded and ROHS compliant.

